
Number
Total (€ 16.99 / piece)
€ 16.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Audio/phono Cable
- Connection type
Jack
- No. of A connectors
1 x
- Type A
Jack plug 3.5 mm
- No. of B connections
1 x
- Type B
Jack plug 3.5 mm
- Cable length
3.00 m
- Factory colour
Black
- Connector version
straight
- Cable use
Audio/phono
- Version
Cable
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2307525 Sommer Cable HBA-3S-0300 Jack Audio/phono Cable [1x Jack plug 3.5 mm - 1x Jack plug 3.5 mm] 3.00 m Black
Description
The compact cable series for the DJ, home recorder and ambitious musicians!
Compact, light and easy to handle... for your wallet, this new visually appealing series of ready-made connection cables from SOMMER CABLE and HICON in two different designs. Thanks to automation and modern assembly, we are able to offer these at very attractive prices. In both the BASIC and the BASIC+ versions, we use our in-house high-quality piece-ware with robust and cold-flexible soft PVC and electrical values, as required by professional users. While the BASIC+ series is equipped with existing quality connectors from HICON with metal housing and collet strain relief, complete new developments with light and robust “soft grip” have been designed for the BASIC version. With these new series we offer light and space-saving connection cables especially for compact DJ mixers, desk synthesizers and tablets.
This text is machine translated.
Compact, light and easy to handle... for your wallet, this new visually appealing series of ready-made connection cables from SOMMER CABLE and HICON in two different designs. Thanks to automation and modern assembly, we are able to offer these at very attractive prices. In both the BASIC and the BASIC+ versions, we use our in-house high-quality piece-ware with robust and cold-flexible soft PVC and electrical values, as required by professional users. While the BASIC+ series is equipped with existing quality connectors from HICON with metal housing and collet strain relief, complete new developments with light and robust “soft grip” have been designed for the BASIC version. With these new series we offer light and space-saving connection cables especially for compact DJ mixers, desk synthesizers and tablets.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 21.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

![Sommer Cable HBA-3S-0300 Jack Audio/phono Cable [1x Jack plug 3.5 mm - 1x Jack plug 3.5 mm] 3.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/002307525PI99/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![Sommer Cable HBA-3S-0030 Jack Audio/phono Cable [1x Jack plug 3.5 mm - 1x ] 0.30 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/002307521PI99/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![Sommer Cable HBA-3S62-0090 Jack Audio/phono Cable [1x Jack plug 3.5 mm - 2x Jack plug 6.3 mm (mono)] 0.90 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/002307548PI99/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![Sommer Cable HBA-3S62-0150 Jack Audio/phono Cable [1x Jack plug 3.5 mm - 2x Jack plug 6.3 mm (mono)] 1.50 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/002307549PI99/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![Sommer Cable HBA-3S62-0300 Jack Audio/phono Cable [1x Jack plug 3.5 mm - 2x Jack plug 6.3 mm (mono)] 3.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/002307550PI99/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![Sommer Cable HBA-3SC2-0150 Jack / RCA Audio/phono Cable [2x RCA plug (phono) - 1x Jack plug 3.5 mm] 1.50 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/002307545PI99/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![Sommer Cable HBA-3SC2-0300 Jack / RCA Audio/phono Cable [2x RCA plug (phono) - 1x Jack plug 3.5 mm] 3.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/002307546PI99/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![Sommer Cable HBA-3SC2-0600 Jack / RCA Audio/phono Cable [2x RCA plug (phono) - 1x Jack plug 3.5 mm] 6.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/002307547PI99/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![Sommer Cable HBA-62C2-0030 Jack / RCA Audio/phono Cable [2x Jack plug 6.3 mm (mono) - 2x RCA plug (phono)] 0.30 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/002307526PI99/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![Sommer Cable HBA-62C2-0060 Jack / RCA Audio/phono Cable [2x Jack plug 6.3 mm (mono) - 2x RCA plug (phono)] 0.60 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/002307527PI99/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![Sommer Cable HBA-3S-0300 Jack Audio/phono Cable [1x Jack plug 3.5 mm - 1x Jack plug 3.5 mm] 3.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/002307525PI99/image.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional SP-7869784 Jack Audio/phono Cable extension [1x Jack plug 3.5 mm - 1x Jack socket 3.5 mm] 5.00 m Bla](https://asset.conrad.com/media10/isa/160267/c1/-/en/325052_LB_00_FB/speaka-professional-sp-7869784-jack-audio-phono-cable-extension-1x-jack-plug-3-5-mm-1x-jack-socket-3-5-mm-5-00-m-bla.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional SP-7869804 DIN connector / Jack Audio/phono Cable [1x Diode plug 5-pin (DIN) - 1x Jack plug 3.5 mm]](https://asset.conrad.com/media10/isa/160267/c1/-/en/325078_LB_00_FB/speaka-professional-sp-7869804-din-connector-jack-audio-phono-cable-1x-diode-plug-5-pin-din-1x-jack-plug-3-5-mm.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional SP-1300376 Jack Audio/phono Cable extension [1x Jack plug 3.5 mm - 1x Jack socket 3.5 mm] 2.00 m Gre](https://asset.conrad.com/media10/isa/160267/c1/-/en/325094_LB_00_FB/speaka-professional-sp-1300376-jack-audio-phono-cable-extension-1x-jack-plug-3-5-mm-1x-jack-socket-3-5-mm-2-00-m-gre.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional SP-1300904 RCA / Jack Audio/phono Cable [2x RCA plug (phono) - 1x Jack plug 3.5 mm] 5.00 m Grey](https://asset.conrad.com/media10/isa/160267/c1/-/en/325226_LB_00_FB/speaka-professional-sp-1300904-rca-jack-audio-phono-cable-2x-rca-plug-phono-1x-jack-plug-3-5-mm-5-00-m-grey.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional SP-1300380 RCA Audio/phono Cable extension [2x RCA plug (phono) - 2x RCA socket (phono)] 3.00 m Blac](https://asset.conrad.com/media10/isa/160267/c1/-/en/325095_BB_00_FB/speaka-professional-sp-1300380-rca-audio-phono-cable-extension-2x-rca-plug-phono-2x-rca-socket-phono-3-00-m-blac.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional SP-7870640 DIN connector / RCA Audio/phono Cable [1x Diode plug 5-pin (DIN) - 2x RCA plug (phono)] 1](https://asset.conrad.com/media10/isa/160267/c1/-/en/325077_BB_00_FB/speaka-professional-sp-7870640-din-connector-rca-audio-phono-cable-1x-diode-plug-5-pin-din-2x-rca-plug-phono-1.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional SP-1300368 RCA Audio/phono Cable [2x RCA plug (phono) - 2x RCA plug (phono)] 2.50 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/325091_BB_00_FB/speaka-professional-sp-1300368-rca-audio-phono-cable-2x-rca-plug-phono-2x-rca-plug-phono-2-50-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional SP-1300364 RCA Audio/phono Cable [2x RCA plug (phono) - 2x RCA plug (phono)] 1.50 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/325091_BB_00_FB/speaka-professional-sp-1300364-rca-audio-phono-cable-2x-rca-plug-phono-2x-rca-plug-phono-1-50-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional SP-7870372 Jack Audio/phono Cable [1x Jack plug 3.5 mm - 1x Jack plug 3.5 mm] 30.00 cm Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/325048_LB_00_FB/speaka-professional-sp-7870372-jack-audio-phono-cable-1x-jack-plug-3-5-mm-1x-jack-plug-3-5-mm-30-00-cm-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional SP-1301344 Jack Audio/phono Cable [1x Jack plug 3.5 mm - 1x Jack plug 3.5 mm] 2.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/325336_LB_00_FB/speaka-professional-sp-1301344-jack-audio-phono-cable-1x-jack-plug-3-5-mm-1x-jack-plug-3-5-mm-2-00-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional SP-7870108 Jack Audio/phono Cable [1x Jack plug 3.5 mm - 1x Jack plug 3.5 mm] 0.50 m Black gold plat](https://asset.conrad.com/media10/isa/160267/c1/-/en/1000564_BB_01_FB/speaka-professional-sp-7870108-jack-audio-phono-cable-1x-jack-plug-3-5-mm-1x-jack-plug-3-5-mm-0-50-m-black-gold-plat.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional SP-7870052 Jack Audio/phono Cable [1x Jack plug 3.5 mm - 1x Jack plug 3.5 mm] 5.00 m Black SuperSoft](https://asset.conrad.com/media10/isa/160267/c1/-/en/629737_LB_00_FB/speaka-professional-sp-7870052-jack-audio-phono-cable-1x-jack-plug-3-5-mm-1x-jack-plug-3-5-mm-5-00-m-black-supersoft.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional SP-7870384 RCA Audio/phono Cable extension [2x RCA plug (phono) - 2x RCA socket (phono)] 2.50 m Blac](https://asset.conrad.com/media10/isa/160267/c1/-/en/325329_LB_00_FB/speaka-professional-sp-7870384-rca-audio-phono-cable-extension-2x-rca-plug-phono-2x-rca-socket-phono-2-50-m-blac.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional SP-7870060 Jack Audio/phono Cable [1x Jack plug 3.5 mm - 1x Jack plug 3.5 mm] 1.00 m Black gold plat](https://asset.conrad.com/media10/isa/160267/c1/-/en/986661_LB_00_FB/speaka-professional-sp-7870060-jack-audio-phono-cable-1x-jack-plug-3-5-mm-1x-jack-plug-3-5-mm-1-00-m-black-gold-plat.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional SP-7870076 Jack Audio/phono Cable [1x Jack plug 3.5 mm - 1x Jack plug 3.5 mm] 10.00 cm White SuperSo](https://asset.conrad.com/media10/isa/160267/c1/-/en/986731_LB_00_FB/speaka-professional-sp-7870076-jack-audio-phono-cable-1x-jack-plug-3-5-mm-1x-jack-plug-3-5-mm-10-00-cm-white-superso.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional SP-7870624 RCA Audio/phono Cable [2x RCA plug (phono) - 2x RCA plug (phono)] 10.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/325032_LB_00_FB/speaka-professional-sp-7870624-rca-audio-phono-cable-2x-rca-plug-phono-2x-rca-plug-phono-10-00-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional SP-7870096 Jack Audio/phono Cable [1x Jack plug 3.5 mm - 1x Jack plug 3.5 mm] 3.00 m White SuperSoft](https://asset.conrad.com/media10/isa/160267/c1/-/en/986732_LB_00_FB/speaka-professional-sp-7870096-jack-audio-phono-cable-1x-jack-plug-3-5-mm-1x-jack-plug-3-5-mm-3-00-m-white-supersoft.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce RF-3432028 Apple Lightning / Jack Audio/phono Cable [1x Apple Dock lightning plug - 1x Jack plug 3.5 mm] 1.20](https://asset.conrad.com/media10/isa/160267/c1/-/en/1716014_LB_00_FB/renkforce-rf-3432028-apple-lightning-jack-audio-phono-cable-1x-apple-dock-lightning-plug-1x-jack-plug-3-5-mm-1-20.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional SP-7870676 SCART / RCA Audio/phono Cable [1x SCART plug - 2x RCA plug (phono)] 2.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/325332_BB_00_FB/speaka-professional-sp-7870676-scart-rca-audio-phono-cable-1x-scart-plug-2x-rca-plug-phono-2-00-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional SP-7869916 RCA / Jack Audio/phono Cable [2x RCA plug (phono) - 1x Jack plug 3.5 mm] 5.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/325225_LB_00_FB/speaka-professional-sp-7869916-rca-jack-audio-phono-cable-2x-rca-plug-phono-1x-jack-plug-3-5-mm-5-00-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)