• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sony MDR-E9LP In-ear headphones Corded (1075100) Stereo Blue Magnetic DJ

EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

47 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sony MDR-E9LP In-Ear Headphones, Blue

  • Neodymium magnet: 13.5 mm driver unit for powerful bass soundsTo fit a music player, use your headphones with a Walkman®, iPod or MP3 playerColour selection: Large choice of colors suitable for music player or simply in the favorite colorCable (1.2 m): Stable and light 1.2 m cableEarphones included: With 2 pairs of earphones for a secure fit
Pre-contractual information under the EU Data Act

Technical specifications

Product type

In-ear headphones

Design (headphones)

In-ear

Use

DJ

Headphone features

Magnetic

Audio channels

Stereo

Control type

Universal

Transfer type

Corded (1075100)

3.5 mm jack

Frequency range

18 - 22000 Hz

Impedance

16 Ω

Sound pressure

104 dB

Factory colour

Blue

Weight

6 g

Connectable devices

1

Type

Retail

Type

Closed-back

Cable length

1.2 m

Headphones model

MDR-E9LP

Suitable for

PC

Android

iOS

Earphone type

In-ear

Version

Connection cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2793333 Sony MDR-E9LP In-ear headphones Corded (1075100) Stereo Blue Magnetic DJ

Description

Neodymium magnet13.5 mm driver unit for powerful bass soundsSuitable for a music playerUse your headphones with a Walkman, iPod or MP3 player.Colour selectionLarge choice of colours suitable for music player or simply in the favourite colour.Cable (1.2 m)Sturdy and light 1.2 m cable.Earphones includedWith 2 pair of ear phones for a secure fit.

This text is machine translated.

Scope of delivery

  • 2 ear pads
  • Quick guide

More interesting products

(*All information is plus legal VAT)