• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sony MDR-E9LP Mobile phone In-ear headphones Corded (1075100) Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sony MDR-E9LP

  • Also available in 5 colors
  • For powerful bass even while traveling.
  • 3.5 mm jack
  • 1.2 m long
Pre-contractual information under the EU Data Act

Technical specifications

Product type

In-ear headphones

Design (headphones)

In-ear

Use

Mobile phone

Transfer type

Corded (1075100)

3.5 mm jack

Frequency range

18 - 22,000 Hz

Impedance

16 Ω

Sound pressure

104 dB

Factory colour

Black

Weight

6 g

Cable length

1.20 m

Headphones model

MDR-E9LP

Suitable for

Universal

Earphone type

In-ear

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 311140 Sony MDR-E9LP Mobile phone In-ear headphones Corded (1075100) Black

Description

Colorful headphones, suitable for your digital music player.

This text is machine translated.

Features

  • 13.5 mm driver unit
  • Neodymium magnet
  • Stable and lightweight 1.2 m cable
  • With 2 pairs of earpieces for a secure fit.

More interesting products

(*All information is plus legal VAT)