• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sony MDR-EX110AP In-ear headphones Corded (1075100) Stereo Red Headset Mobile phone

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Sony MDR-EX110AP In-ear headphones

  • 9-mm neodymium driver for dynamic sound
  • Comfortable, stuck silicone earphone
  • In-ear design reduces reliably interfering ambient noise
  • Remote control with microphone for Android
  • This text is machine translated.
Pre-contractual information under the EU Data Act

Technical specifications

Product type

In-ear headphones

Design (headphones)

In-ear

Use

Mobile phone

Headphone features

Headset

Audio channels

Stereo

Control type

Universal

Transfer type

Corded (1075100)

3.5 mm jack

Frequency range

5 - 24000 Hz

Impedance

16 Ω

Sound pressure

103 dB

Power supply

not required

Factory colour

Red

Weight

3 g

Call management

Yes

Cable length

1.20 m

Headphones model

MDR-EX110AP

Suitable for

Smartphone

Compatible

Universal

Earphone type

In-ear

Version

Connection cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1218890 Sony MDR-EX110AP In-ear headphones Corded (1075100) Stereo Red Headset Mobile phone

More interesting products

(*All information is plus legal VAT)