• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sony MDR-ZX310 On-ear headphones Corded (1075100) Red Foldable

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Sony MDR-ZX310

  • 30mm ferrite drivers for powerful, balanced sound
  • Padded earcups for comfortable listening
  • Lightweight, folding design for ultimate music mobility

Technical specifications

Product type

On-ear headphones

Design (headphones)

On-ear

Headphone features

Foldable

Transfer type

Corded (1075100)

3.5 mm jack

Frequency range

10 - 24.000 Hz

Impedance

24 Ω

Sound pressure

98 dB

Power supply

not required

Factory colour

Red

Weight

240 g

Cable length

1.20 m

Headphones model

MDR-ZX310

Suitable for

Universal

Width

150 mm

Height

100 mm

Depth

200 mm

Earphone type

On-ear

Version

Connection cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1218893 Sony MDR-ZX310 On-ear headphones Corded (1075100) Red Foldable

Description

A true all-rounder: Folding design, suited for all music genres and available in different colours.

Features

  • Folding design saves space in every bad
  • Lightweight for comfortable listening even after hours.

More interesting products

(*All information is plus legal VAT)