• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sony SRSXB100B.CE7 Bluetooth speaker Handsfree, spray-proof Black

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Sony SRSXB100B.CE7 Bluetooth speaker

  • Sony SRS-XB100
  • Wireless, portable Bluetooth speaker
  • Durable, water and dust-proof according to IP67 classification
  • 16-hour battery life
  • environmentally friendly
  • For outdoors and on journeys
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 1.6 W - 2.5 W

Technical specifications

Product type

Bluetooth speaker

Mobile speaker features

Handsfree

spray-proof

Interfaces (input)

Bluetooth

USB C®

Bluetooth

5.3

Transfer type

Bluetooth®

Dim

(Ø x H) 76 mm x 95 mm

Factory colour

Black

Max. battery life

16 h

Power supply (LOV)

rechargeable

Weight

274 g

Height

95 mm

(Ø)

76 mm

Wireless charging

No

Charging capacity (min.)

1.6 W

Charging capacity (max.)

2.5 W

Cable length

0 mm

Version

Connection cable

Charging method (Power Delivery)

w/o USB Power Delivery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3013071 Sony SRSXB100B.CE7 Bluetooth speaker Handsfree, spray-proof Black

Warranty Terms

Warranty Terms 3013071 Sony SRSXB100B.CE7 Bluetooth speaker Handsfree, spray-proof Black

Description

"The Sony SRS-XB100 is an easy to carry and robust Bluetooth speaker with an impressive size sound to enjoy powerful, clear sound anywhere.
The sound diffusion processor distributes the sound in all directions and the passive radiator and the full-range loudspeaker amplify the deep tones and produce powerful basses.

The battery lasts for up to 16 hours and the speaker has a convenient battery status indicator. The battery is recharged via USB-C.
It is water and dust proof with its IP67 rating. The housing of the XB100 is provided with a new UV coating that keeps even in brilliant sunlight so that you can take this speaker with you wherever you go.

The SRS-XB100 is designed for life on the go. Thanks to its small size and its low weight it can also be taken along easily. It also comes with a strap that can be used to carry or fasten the speaker.
The XB100 is compatible with both iOS and Android and supports Fast Pair for Android.

This portable speaker can also be used for telephone or video calls because it offers better call quality thanks to the echo cancellation technology. This means that two people can telephone simultaneously without any interruptions.
If you want even better sound, two XB100 speakers can be connected wirelessly to deliver even better stereo sound.
The XB100 is designed with respect to the environment. The product is manufactured from recycled plastic and delivered in a plastic-free packaging.
The SRS-XB100 is available in 4 colors - black, light gray, blue and orange"

This text is machine translated.

Scope of delivery

  • USB cable
  • Belt
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)