• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sony WFC510Y.CE7 In-ear headphones Bluetooth® (1075101) Stereo Multicolour Charging case Mobile phone

1/15
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Sony WFC510Y.CE7 In-ear headphones

  • 22-hour battery
  • quick charge function
  • Bluetooth multipoint connection
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 2 W - 2.5 W

Technical specifications

  • Charging time approx. 1.5 hours
  • Battery runtime: Up to 11 hours and an extra full charging via Etui
  • Quick charge function: Charge 5 minutes for one hour of music enjoyment
  • Weight: Headphones: Approx. 4.6 g each, charging case: Approx. 31 g.
Product type

In-ear headphones

Design (headphones)

In-ear

Use

Mobile phone

Headphone features

Charging case

Audio channels

Stereo

Transfer type

Bluetooth® (1075101)

Frequency range

20 - 20.000 Hz

10 m

Power supply

Li-ion rechargeable battery (built-in)

Max. battery life

11 h

Factory colour

Multicolour

Weight

4.6 g

Charging capacity (min.)

2 W

Charging capacity (max.)

2.5 W

Type

Closed-back

Bluetooth

5.3

Cable length

0 mm

Headphones model

WF-C510

Suitable for

Smartphone

Compatible

Universal

Width

150 mm

Height

100 mm

Depth

200 mm

Earphone type

In-ear

Version

Connection cable

Charging method (Power Delivery)

w/o USB Power Delivery

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3345436 Sony WFC510Y.CE7 In-ear headphones Bluetooth® (1075101) Stereo Multicolour Charging case Mobile phone

User & Safety Instructions

User & Safety Instructions 3345436 Sony WFC510Y.CE7 In-ear headphones Bluetooth® (1075101) Stereo Multicolour Charging case Mobile phone

Description

Sony presents the WF-C510 headphones – unbelievably comfortable, with fantastic sound quality and packed with functions, they belong to our smallest and lightest headphones till now!

Weighing only 4.6 g per headphone and ergonomic design that ensures comfort and stability, these Bluetooth headphones can be worn comfortably for long periods of time.

They also sound fantastic. Sony's Digital Sound Enhancement Engine technology allows you to play compressed music in its original quality. The easy-to-use equalizer allows you to adjust audio quality to your personal preferences, such as reinforcing bass for richer, deeper sound, or increasing the treble for greater clarity and detail. Alternatively, you can also select one of the sound presets to find the best sound for you.

Sony's Bluetooth headphones have an ambient sound mode that lets you see your surroundings without interrupting music or removing the headphones. Perfect for keeping safe while jogging, paying attention to announcements and much more.

With a playback time of 22 hours (11 hours via the earphones and a further 11 hours via the case) you can listen to music all day long with the WF-C510. And thanks to the quick-charge function, which enables 1 hour playback with just 5 minutes, you do not need to listen to your music for long.

The wireless earbuds are IPX4 certified, which means they are waterproof. So you don't have to worry if you sweat or get into the rain during exercise.

Unbelievably light, extremely comfortable and available in four different colors - with the WF-C510 you can enjoy your music in style.

This text is machine translated.

Features

  • High-quality sound
  • Adjustable EQ
  • Comfortable design
  • Ambient sound mode
  • Spotify tap
  • IPX4 Rating - Black

Scope of delivery

  • 2 In EAR receiver (right/left) incl. battery
  • Storage case (including battery)
  • Silicone ear cushions S/M/L
  • USB-C charging cable
  • User manual.

Hints

Bluetooth® is a registered trademark of Bluetooth SIG, Inc. worldwide.

More interesting products

(*All information is plus legal VAT)