• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sortimo L-BOXX 102 FG 600.001.0109 Tool box (empty) Acrylonitrile butadiene styrene

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Dimensions (W x D x H): 442 x 357 x 117 mm
Product type

Tool box (empty)

Material

Acrylonitrile butadiene styrene

Factory colour

Grey

Black

Inside width

378 mm

Inside height

71 mm

Internal depth

313 mm

Weight

2.1 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1554573 Sortimo L-BOXX 102 FG 600.001.0109 Tool box (empty) Acrylonitrile butadiene styrene

Description

Features

  • Made of impact resistant ABS
  • With control units
  • Front and carrying handle
  • Stackable
  • Excellent transport and storage solution for tools, small parts, accessories and a wide range of consumables
  • through the easy transport perfect for the mobile work on the building site suitably
  • Spray and rain water-proof.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 96.97€ 93.97*

What kind of Transport Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)