• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Soudal FIX ALL CRYSTAL Adhesive sealant Factory colour Glassy 83111104 290 ml

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 51.69)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Adhesive sealant

Heat resistance

-40 upto +90 °C

Factory colour

Glassy

Content

290 ml

Documents & Downloads

Datasheet

Datasheet 1303736 Soudal FIX ALL CRYSTAL Adhesive sealant Factory colour Glassy 83111104 290 ml

Security datasheet

Security datasheet 1303736 Soudal FIX ALL CRYSTAL Adhesive sealant Factory colour Glassy 83111104 290 ml

Signal word

GHS / H Statements

  • H 412: Harmful to aquatic life, with long-lasting effects

GHS / P Statements

  • P 102: Keep away from children
  • P 273: Avoid release into the environment
  • P 501: Dispose of contents/container at …

Description

FIX ALL CRYSTAL is a crystal clear hardening, neutral, einkomponentiger-proof / adhesive based on hybrid polymer for elastic bonding in general, automotive, aviation and construction industry.

This text is machine translated.

Features

  • Very well processed
  • After hardening permanently elastic
  • Almost odourless
  • Not corrosive
  • Smoothes out uneven and material voltages from
  • Very good, mostly primer free liability on almost all surfaces
  • Also liable on moist surfaces
  • Solvent, isocyanate and silicone-free
  • Very good coat according to DIN 52452-A1, can be contractually wet-on-wet can be over-painted.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)