• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

soundmaster EliteLine Turntable type Black

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 219.99 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

soundmaster PL790SW turntable black Manual

  • Manual record player 33/45 RPM
  • Magnet pickup system
  • Aluminium platter
  • In-built equalizer pre-amplifier PHONO/LINE OUT switchable
  • Bluetooth® transmitting function
  • Pick-up arm lifter
  • Anti-skating
  • Adjustable pick-up arm rest weight
  • Single adapter, record-player mat dust-protection hood,
  • AC/DC * mains adaptor 12 V/0.5 A
  • This text is machine translated.

Technical specifications

Product type

Turntable type

Rotational speed

33 1/3, 45 rpm

Turntable features

Bluetooth

incl. cover

Factory colour

Black

Width

416 mm

Height

120 mm

Bluetooth

Yes

Depth

351 mm

Type

AC

UKCA

yes

Package weight

6.25 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3766663 soundmaster EliteLine Turntable type Black

Description

Scope of delivery

  • Main unit
  • PL-mat
  • Single adapter

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)