• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional HDMI Cable HDMI-A plug, HDMI-A plug 2.00 m Black SP-9784184 4K UHD, Audio Return Channel, gold plate

1/2
Product type
HDMI cable
Connection type
HDMI
Version
Cable
Connection type
HDMI-A to HDMI-A
Connections
HDMI-A plug
HDMI-A plug
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SpeaKa High-speed HDMI cable with screw cap 2 m

  • With screw cap for maximum protection against interferences
  • Remove the HDMI connector possible no careless
  • Gold-plated contacts
  • Enables 4K2K resolution at 30 Hz

Technical specifications

Product type

HDMI cable

Connection type

HDMI

Version

Cable

Connection type

HDMI-A to HDMI-A

Connections

HDMI-A plug

HDMI-A plug

Connector version

straight

Cable version

HDMI High Speed + Ethernet

Video resolution

3840 x 2160 Pixel

Cable length

2.00 m

Factory colour

Black

Cable features

4K UHD

Audio Return Channel

gold plated connectors

screwable

Signal flow

Bidirectional (A↔B)

Cable use

TV/monitor

Cable design

Round

30

Shielding

Braid shielding/shielding film

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2446046 SpeaKa Professional HDMI Cable HDMI-A plug, HDMI-A plug 2.00 m Black SP-9784184 4K UHD, Audio Return Channel, gold plate

Description

This HDMI cable makes it impossible to remove a HDMI connector no longer possible: the additional screw connection at the HDMI plug provides the professional use for maximum security of your HDMI components. You simply turn the screw cap into the provided socket - finished. The screw connection corresponds to the standard professional HDMI devices.

Features

  • 4k (2160p) with 30 Hz
  • Up to 32 audio channels
  • Audio sampling at up to 1.5 MHz
  • Stream two videos to one screen at the same time
  • Stream up to 4 videos to multiple devices
  • Supports 21:9 aspect ratio
  • 18 Gbps bandwith
  • Dynamic AV stream synchronization
  • Consumer Electronics Control (CEC)
  • 720p: yes
  • 1080i: yes
  • 1080p: yes
  • 4k x 2k: yes
  • 3D compatibility: yes
  • Audio Return Channel (ARC): yes
  • Ethernet channel: yes
  • Data transfer rate: > 10.2 GB/s
  • Inner conductor material: Copper
  • Inner conductor cable cross-section: 0.25 mm - AWG30
  • Shielding: double shielded
  • Full metal connector enclosure: no
  • Special feature: Gold-plated contacts.

Hints

HDMI® is a registered trademark of HDMI Licensing, LLC.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)