• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional HDMI Cable HDMI-A plug, HDMI-A plug 5.00 m Black SP-7541956 4K UHD, Audio Return Channel, gold plate

1/13
Product type
HDMI cable
Connection type
HDMI
Version
Cable
Connection type
HDMI-A to HDMI-A
Connections
HDMI-A plug
HDMI-A plug
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SpeaKa Professional High-speed HDMI flat cable with Ethernet 5.00 m

  • Lay in the most difficult places (behind cabinets, wall connection strips, TV-walls)
  • Just about 3.8 mm thick
  • Extreme bendability
  • Enables 4K2K resolution at 60 Hz
  • Black label with white 'HDMI' logo and turquoise text reading 'HIGH SPEED with ETHERNET'.
  • 'HDMI' logo with the text 'High Definition Multimedia Interface' underneath.<br><br>(Note: While this appears to be a direct English translation already, I've ensured it uses British English spelling and conventions.)
  • '3D' in large letters on a slightly textured red background, with the '3' fully visible and the 'D' partially visible.
  • The image depicts a red box with white lettering spelling 'SUPER SOFT', with 'SUPER' fully visible and 'SOFT' partially transparent.
  • Diagram of a gold-plated plug tip, side view. Text 'Gold Plated Plug' underneath. Red rectangular background area.

Technical specifications

Product type

HDMI cable

Connection type

HDMI

Version

Cable

Connection type

HDMI-A to HDMI-A

Connections

HDMI-A plug

HDMI-A plug

Connector version

straight

Cable version

HDMI High Speed + Ethernet

Video resolution

4096 x 2160 Pixel

Cable length

5.00 m

Factory colour

Black

Cable features

4K UHD

Audio Return Channel

gold plated connectors

Signal flow

Bidirectional (A↔B)

Cable use

TV/monitor

Cable design

Flat

28

Shielding

Shielding film

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1885489 SpeaKa Professional HDMI Cable HDMI-A plug, HDMI-A plug 5.00 m Black SP-7541956 4K UHD, Audio Return Channel, gold plate

Description

Flat HDMI cables can be used anywhere.Behind desks, cupboards and wall-mounted TV screens, you name it. Fits any space and doesn't stick out at all.It is used to transmit high-definition video and digital multi-channel audio via a single cable. The black cable has a fantastically small bending radius and is hardly thicker than 3.8 mm.

This text is machine translated.

Features

  • 4k (2160p) with 60 Hz
  • Up to 32 audio channels
  • Audio sampling at up to 1.5 MHz
  • Stream two videos to one screen at the same time
  • Stream up to 4 videos to multiple devices
  • Supports 21:9 aspect ratio
  • 18 Gbps bandwith
  • Dynamic AV stream synchronization
  • Consumer Electronics Control (CEC)

Hints

HDMI® is a registered trademark of HDMI Licensing, LLC.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)