• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional SP-PWM-100 Projector wall mount Rotatable, Tiltable, Swivelling Distance to wall (max.): 600 mm Blac

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SPEAKA Professional SP-PWM-100 Short-throw projector wall mount (max.) 60 cm, up to 10 kg (black)

  • Versatile projector installation solution for home and office
  • Compatible with most common projectors with a weight of up to 10 kg
  • Tilting design for optimal viewing comfort
  • Adjustable length

Technical specifications

Product type

Projector wall mount

Holder type

Rotatable

Tiltable

Swivelling

Rotatable

Yes

Tilt range (top)

15°

Tilt range (bottom)

-15°

Distance to wall (min.)

365 mm

Distance to wall (max.)

600 mm

Max. load capacity

10 kg

Factory colour

Black

Length

650 mm

Width

203 mm

Height

237 mm

Weight

1.56 kg

Content

1 pc(s)

Dim

(L x W x H) 650 x 203 x 237 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2632385 SpeaKa Professional SP-PWM-100 Projector wall mount Rotatable, Tiltable, Swivelling Distance to wall (max.): 600 mm Blac

User & Safety Instructions 2632385 SpeaKa Professional SP-PWM-100 Projector wall mount Rotatable, Tiltable, Swivelling Distance to wall (max.): 600 mm Blac

Description

Versatile projector mounting solution for home and office

This text is machine translated.

Features

  • Max. load: 10 kg
  • Tilt range: +15° to -15°
  • Mounting range: 225 to 316 mm
  • Swivel range: +8° to -8°
  • Extension range: 365 to 600 mm

Scope of delivery

  • A Telescopic assembly
  • B Ceiling plate
  • C 2x pivot adaptor
  • D Projector adaptor
  • E Decorative cover
  • F Connecting plate
  • G Connecting plate
  • H Cable cover
  • M-A 10x M5*10 screws
  • M-B 4x M6*10 screws
  • M-C 4x M5*8 screws
  • M-D 4x M4*8 screws
  • M-E 4x M3*8 screws
  • M -F 4x D3 washers
  • M-G 4x D4 washers
  • M-H 4x D5 washers
  • M-I 2x D5 washers
  • M -J 4x D6 washers
  • M-K 4mm hexagon key
  • M-L 5mm hexagon key
  • M-M 2x connector
  • W-A 4x self-tapping screws
  • W-B 4x anchors
  • W-C 4x washers
  • User manual
  • Safety sheet

What kind of Projector Wall Brackets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)