ACV 58-1000-01 microphone (voice & song) 9.7 mm/6.7 mm 300 cm cable Ball characteristics Foam wind protection
The Omni-directional capsule provides uniform sensitivity around the microphone and thus for a consistent voice recording regardless of the direction. This enables a flexible positioning without compromising speech intelligibility. Multiple mounting options – screw, glue, and clamp – allow concealed installation in a variety of environments for discrete integration. The enclosed foam windshield reduces wind and plosive noises directly at the source and thus improves the speech intelligibility in acoustically unsecured environments. The extended cable enables an positioning up to 3 m away from the connection point and simplifies the cable routing in complex installations.
Technical specifications
Product type
Speech microphone
Cable length
300 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3595099 Speech microphone ACV 58-1000-01
Description
This microphone is designed for hands-free voice recording and uses an omni-directional converter that records sound from all directions. The connection to the external device takes place via a long cable, so that the capsule can be positioned independent of the recording device or amplifier. The microphone can be installed via clamp, adhesive pad or screw fixing, so that it can be covered or attached to panels. A foam wind screen absorbs air shocks and minimizes handling noises. Thanks to its cabling and low impedance, Ideal is suitable for integration in voice and vocal systems where stable signal transmission and discreet positioning are required.
This microphone is designed for hands-free voice recording and uses an omni-directional converter that records sound from all directions. The connection to the external device takes place via a long cable, so that the capsule can be positioned independent of the recording device or amplifier. The microphone can be installed via clamp, adhesive pad or screw fixing, so that it can be covered or attached to panels. A foam wind screen absorbs air shocks and minimizes handling noises. Thanks to its cabling and low impedance, Ideal is suitable for integration in voice and vocal systems where stable signal transmission and discreet positioning are required.