ACV 58-1000-02 microphone (voice & song) 9.7 mm/6.7 mm cable connection, omni-directional, metal
The omni-directional capsule provides uniform sound recording, thus ensuring consistent voice recording from different positions. Multiple mounting options (screw, glue and clamp) allow concealed installation for unobtrusive installation. The accompanying foam wind protection and the discrete design reduce wind sounds and visual disturbances in interviews or live performances. The extended cable enables a remote placement from the recording device or transmitter and thus simplifies the cable routing in complex setups.
Technical specifications
Product type
Speech microphone
Cable length
300 cm
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3595100 Speech microphone ACV 58-1000-02
Description
This Omni-directional lavalier microphone is designed for hands-free voice and voice recording in a professional environment. It works with a small ball capsule, which absorbs sound equally from all directions and thus enables a robust recording without exact positioning. The installation can be done covered - by screw, adhesive or clamp fixing. A foam windscreen reduces breathing and wind noise. Thanks to the long cable the microphone can be positioned away from the speaker or the sound source and still remains connected with external devices. This makes Ideal suitable for interviews, presentations and other situations where discrete assembly and flexible placement are required.
This Omni-directional lavalier microphone is designed for hands-free voice and voice recording in a professional environment. It works with a small ball capsule, which absorbs sound equally from all directions and thus enables a robust recording without exact positioning. The installation can be done covered - by screw, adhesive or clamp fixing. A foam windscreen reduces breathing and wind noise. Thanks to the long cable the microphone can be positioned away from the speaker or the sound source and still remains connected with external devices. This makes Ideal suitable for interviews, presentations and other situations where discrete assembly and flexible placement are required.