• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Speech microphone Monacor ATS-22R Transfer type (details):Digital, Radio

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

16-channel miniature receiver ATS-22R

  • High immunity to interference through digital transmission
  • On speech optimized frequency range
  • Up to 4 different channels can be operated in parallel free of interference
  • Particularly small and lightweight transmitter and receiver
  • Free registration and in the EU
  • High volume output

Technical specifications

Product type

Speech microphone

Transfer type

Digital

Radio

On/off switch

Yes

Weight

37 g

Width

40 mm

Height

87 mm

Length

12 mm

Dim

(L x W x H) 12 x 40 x 87 mm

Interfaces

Micro USB B (USB 2.0)

No. of frequencies (adjustable)

16

No. of transmitters

1

Frequency

863 - 865 MHz

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1416732 Speech microphone Monacor ATS-22R Transfer type (details):Digital, Radio

Description

As 'Tour Guide System', trainer-student system and for all other applications where a certain voice source to be distributed for one or more of the receiver

This text is machine translated.

Features

  • Digital 16-channel voice transmission system, 863-865 MHz
  • 16-channel miniature receiver with 2-way communication function
  • Intercom function with the transmitter ATS-22T via button
  • Built-in microphone
  • Suitable ear clip headphones is included
  • Automatic shut-off after 20 minutes without input signal (Power-saving function)
  • LCD display for channel, carrier signal, volume control and battery status
  • Power supply via integrated rechargeable lithium battery (3.7 V/600 mAh)
  • Micro-USB charging connection for ATS-12 CB, ATS-35 CB or optional USB charger

Scope of delivery

  • Ear clip headphones.

More interesting products

(*All information is plus legal VAT)