• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeedLink ATECS M Gaming mouse pad Non-slip Black

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SpeedLink ATECS M gaming mouse pad

  • Gaming mouse pad for highest demands
  • Can be rolled up for easy transport
  • Highest precision
  • Optimised for quick mouse movements
  • Particularly smooth textile surface for minimum resistance
  • Non-slip underside
  • Compatible with all optical and laser mouse sensors
  • Dimensions 38 x 30 x 0.2 cm (W x D x H)
  • Weight: 158 g.

Technical specifications

Product type

Gaming mouse pad

Width

38 cm

Height

0.2 cm

Depth

30 cm

Factory colour

Black

Dim

(W x H x D) 38 x 0.2 x 30 cm

Content

1 pc(s)

Wireless charging

No

Data input device features

Non-slip

Material

Fabric

Suitable for (input devices)

Right-handers

Weight

0.20

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3124627 SpeedLink ATECS M Gaming mouse pad Non-slip Black

Description

Get perfect control: With the ATECS mouse pad you get the decisive advantage in terms of speed and precision. The especially smooth surface benefits from a fast gaming style and enables the sliding with uncompromising, pixel-exact precision. During the intensive gaming, the ATECS guarantees highest stability and reliability thanks to its resistant material and the non-slip lower side - in every situation.

This text is machine translated.

Scope of delivery

  • SpeedLink ATECS M gaming mouse pad

What kind of Mouse Pads are you looking for?

More interesting products

(*All information is plus legal VAT)