• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeedLink ATECS XXL Gaming mouse pad Non-slip Black

1/5
EAN:
Part number:
Item no:
Dispatches on Tue, 9 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SpeedLink ATECS XXL gaming mouse pad

  • Gaming mouse pad for highest demands
  • Can be rolled up for easy transport
  • Highest precision
  • Size XXL - for complete control and unlimited freedom of movement
  • Suitable as a base for mouse and keyboard
  • Can be used for ultra high-sense or low-sense gaming
  • High scanning precision, optimized for fast mouse movements

Technical specifications

Product type

Gaming mouse pad

Width

100 cm

Height

0.2 cm

Depth

50 cm

Factory colour

Black

Dim

(W x H x D) 100 x 0.2 x 50 cm

Content

1 pc(s)

Wireless charging

No

Data input device features

Non-slip

Material

Fabric

Suitable for (input devices)

Right-handers

Weight

0.81

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3124628 SpeedLink ATECS XXL Gaming mouse pad Non-slip Black

Description

A mouse pad, which really earns its size XXL - with its proud size of 100 x 50 centimeters the ATECS XXL prepares you for extraordinary gaming experiences. Quickly rolled up, the ATECS is easy to transport and also serves as a support for keyboard and gaming accessories. The especially smooth surface benefits a fast gaming style, ultra-fast mouse movements are converted exactly and friction losses do not occur at all. The mouse glides smoothly on the surface and with excellent response speed. Huge storage space for great gaming experiences.

This text is machine translated.

Features

  • Particularly smooth textile surface for minimum resistance
  • Non-slip underside
  • Compatible with all optical and laser mouse sensors
  • Dimensions 100 x 50 x 0.2 cm (W x D x H)
  • Weight: 726 g

Scope of delivery

  • SpeedLink ATECS XXL gaming mouse pad

What kind of Mouse Pads are you looking for?

More interesting products

(*All information is plus legal VAT)