• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trust BOYE MOUSE PAD ECO BLAU Mouse pad Blue

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

64 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Boye mouse pad made of recycled materials -blue

  • Mouse pad

Technical specifications

Product type

Mouse pad

Width

250 mm

Height

3 mm

Depth

210 mm

Factory colour

Blue

Dim

(W x H x D) 250 x 3 x 210 mm

Content

1 pc(s)

Wireless charging

No

Material

Natural rubber

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3410083 Trust BOYE MOUSE PAD ECO BLAU Mouse pad Blue

Description

Mouse pad for office

This text is machine translated.

What kind of Mouse Pads are you looking for?

More interesting products

(*All information is plus legal VAT)