• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeedLink LEGATOS Over-ear headset Corded (1075100) Stereo Black Headset Gaming

EAN:
Part number:
Item no:
1/4
Fast track dispatch on Fri 23 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

SpeedLink LEGATOS Over-ear headset

  • Stereo headset for connection to PC / PS5 / PS4 / Xbox / Switch
  • Flexible size setting
  • Low weight of only 220 grams
  • Integrated cable remote control
  • Sensitive microphone with fold-out arm
  • Soft cushioned headband for more wearing comfort
  • Padded, airy hanging ear cups

Technical specifications

Product type

Over-ear headset

Design (headphones)

Over-the-ear

Use

Gaming

Headphone features

Headset

Audio channels

Stereo

Control type

Universal

Transfer type

Corded (1075100)

2x 3.5 mm jack (audio/phono)

3.5 mm jack

Sound pressure

101 dB

Factory colour

Black

Weight

220 g

Type

Retail

Cable length

1.4 m

Headphones model

LEGATOS

Suitable for

Nintendo Switch

PC

PS4

PS5

Xbox One

Xbox Series S

Xbox Series X

Width

176 mm

Height

205 mm

Depth

89 mm

Headband-type

Overhead

Earphone type

Over-the-ear

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3124637 SpeedLink LEGATOS Over-ear headset Corded (1075100) Stereo Black Headset Gaming

Description

The LEGATOS stereo headset for PC / PS5 / PS4 / Xbox / Switch provides the soundtrack for action-packed games and gives your ears pleasant comfort during multi-player gaming. Particularly soft ear pads, a padded, flexible adjustable headband and the microphone adjustment for optimal voice quality make play and communication enjoyable as well as the balanced stereo sound. Thanks to the practical Y-adapter the headset can be connected both via a 3.5 mm connection as well as to devices with 2 x 3.5 mm connections.

This text is machine translated.

Features

  • 40 mm driver units
  • Sound pressure level 101 dB
  • Cable length 1.4 meters + Y-adapter (2 x 3.5 mm jack plug)
  • Dimensions 176 x 205 x 89 mm (W x H x D)
  • Weight: 220 g (incl. Cable)

Scope of delivery

  • SpeedLink LEGATOS over EAR headset

System requirements

  • PC
  • PS5
  • PS4
  • Xbox One
  • Xbox Series X / S
  • Nintendo switch/OLED/Lite

More interesting products

(*All information is plus legal VAT)