• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeedLink METIS On-ear headset Corded (1075100) Stereo Black Headset, Volume control, Microphone mute

EAN:
Part number:
Item no:
1/5
Fast track dispatch on Fri 23 Oct

54 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SpeedLink METIS On-ear headset

  • Stereo headset
  • 1 x 3.5 mm jack plug
  • Y-adapter (2 x 3.5 mm jack plug)
  • Bag
  • Rotating microphone arm
  • Integrated cable remote control with volume control and mute switch
  • Microphone for interference-free voice transmission
  • Ear cushion padding for high wearing comfort

Technical specifications

Product type

On-ear headset

Design (headphones)

On-ear

Headphone features

Headset

Volume control

Microphone mute

Audio channels

Stereo

Control type

Universal

Transfer type

Corded (1075100)

2x 3.5 mm jack (audio/phono)

3.5 mm jack

Frequency range

20-20.000 Hz

Impedance

32 Ω

Sound pressure

106 dB

Factory colour

Black

Weight

160 g

Type

Retail

Cable length

1.8 m

Headphones model

METIS

Suitable for

Android

iOS

PC

Width

160 mm

Height

160 mm

Depth

180 mm

Headband-type

Overhead

Earphone type

On-ear

Version

Connection cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3124639 SpeedLink METIS On-ear headset Corded (1075100) Stereo Black Headset, Volume control, Microphone mute

Description

The METIS stereo headset combines a comfortable wearing feeling with modern technology. The headphones are really light-weight and have a sturdy headband as well as a soft ear-cup padding for comfortable working in the home office or office. Owing to the dynamic, natural stereo sounds the telephone calls and video calls are particularly pleasant. In addition, the METIS headset has an integrated cable remote control, with which the volume can be regulated and the mute activated. Thanks to the practical Y-adapter the headset can be connected both via a 3.5 mm connection as well as to devices with 2 x 3.5 mm connections.

This text is machine translated.

Features

  • Driver unit 40 mm
  • SPL 106 dB
  • Frequency response: 20 Hz - 20 kHz
  • Impedance 32 Ω
  • Directionality: Omni-directional
  • Cable length: 1,8 m
  • Dimensions 160 x 160 x 180 mm (W x H x D)
  • Weight: 160 g (incl. Cable and adapter)

Scope of delivery

  • SpeedLink METIS On EAR headset

System requirements

  • Android
  • iOS
  • MacOS
  • Windows 7 (32 bit)
  • Windows 7 (64 bit)
  • Windows 8 (32 bit)
  • Windows 8 (64 bit)
  • Windows 8.1 (32 bit)
  • Windows 8.1 (64 bit)
  • Windows 10 (32 bit)
  • Windows 10 (64 bit)
  • Windows 11

More interesting products

(*All information is plus legal VAT)