• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeedLink NOTARY Softtouch Mouse pad Black

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 11.99
-33 %
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Speedlink NOTARY Softtouch mouse pad, black

  • Elegant artificial leather look
  • Durable and dimensionally stable
  • Non-slip underside
  • Soft surface material
  • Suitable for all optical and laser mice
  • Easy to clean

Technical specifications

Product type

Mouse pad

Width

190 mm

Height

3 mm

Factory colour

Black

Dim

(L x W x H) 23 x 190 x 3 mm

Content

1 pc(s)

Wireless charging

No

Length

23 mm

Screen size diagonal (inches)

24 inch

Suitable for (input devices)

Right-handers

Weight

0.14

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1897640 SpeedLink NOTARY Softtouch Mouse pad Black

Description

THE NOTARY mouse pad is also made of high-quality, dimensionally stable material and refined in artificial leather look. The surface has a pleasant touch, is antistatic and is ideally suited for a precise mouse control. The non-slip bottom side allows it to rest firmly on almost every surface.

This text is machine translated.

Scope of delivery

  • Mouse pad

What kind of Mouse Pads are you looking for?

More interesting products

(*All information is plus legal VAT)