• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeedLink Vellu Ergonomic, Gel wrist support mat Black

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

59 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Speed Link Vellu gel mouse pad, black

  • Mouse pad with gel filling
  • Extremely soft upper material
  • Fits to any wrist
  • Reduces attitude damage due to tense arm position

Technical specifications

Product type

Mouse pad with wrist rest

Factory colour

Black

Content

1 pc(s)

Wireless charging

No

Data input device features

Ergonomic

Gel wrist support mat

Suitable for (input devices)

Right-handers

Weight

0.38

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1891159 SpeedLink Vellu Ergonomic, Gel wrist support mat Black

Description

The mouse is ideally suited to the wrists when working on the PC in a relaxed position and hold to avoid Uberanstrengungen. Through the gel filling adapts to the mouse pad perfectly on any wrist and thus improves the handling. Available in different colours.

This text is machine translated.

Scope of delivery

  • Gel mouse pad

What kind of Mouse Pads are you looking for?

More interesting products

(*All information is plus legal VAT)