• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg 36210401 Socket Socket module 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material: Plastic
  • Number of units: 2
  • Type of device: With carrying ring/carrying handle
  • Mounting type Installation device: Screws
  • Strain relief option: Yes
  • Mounting type of box: Front
Product type

Socket

Component

Socket module

Type

Channel installation socket, open

Content

1 pc(s)

Open

FALSE

2

Plastic

Documents & Downloads

Datasheet

Datasheet 2379739 Spelsberg 36210401 Socket Socket module 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2379739 Spelsberg 36210401 Socket Socket module 1 pc(s)

Description

Front mounted channel socket, 2-way, for installation in secure and Rehau dado trunking/device mounting ducts

This text is machine translated.

Hints

Safety-relevant component - installation only by skilled workers

More interesting products

(*All information is plus legal VAT)