• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg 48042501 Joint box (L x W x H) 250 x 250 x 115 mm Grey IP65 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Wall/ceiling mounting
  • Rated insulation voltage UI: 690 V.
  • Max. Conductor cross-section 25 mm²
  • Operating temperature -25 °C - +40 °C
  • Number of introductions: 14
  • Pouring: Yes
Product type

Joint box

Factory colour

Grey

IP65

Dim

(L x W x H) 250 x 250 x 115 mm

Type

stackable; rectangular; untreated

Features

Halogen-free

Sealable

Content

1 pc(s)

Material

Plastic

Width

250 mm

Height

115 mm

Length

250 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2378432 Spelsberg 48042501 Joint box (L x W x H) 250 x 250 x 115 mm Grey IP65 1 pc(s)

Datasheet 2378432 Spelsberg 48042501 Joint box (L x W x H) 250 x 250 x 115 mm Grey IP65 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2378432 Spelsberg 48042501 Joint box (L x W x H) 250 x 250 x 115 mm Grey IP65 1 pc(s)

Description

Junction box according to DIN EN 60670 (VDE 0606), with main cable branch terminal, 25qmm, with IP54 mounting socket, with M40 sealing plug, With twisting cap M50, screw terminal 4-pin 25qmm, access per pole 2 x 25qmm, outlet per pole 4 x 16qmm, with sealing set, gray, screw terminal 4-pin 25qmm

This text is machine translated.

Hints

Safety-relevant component - installation only by skilled workers

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.