• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg 31070801 Joint box (L x W x H) 43 x 89 x 38 mm Red IP55 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting type: Wall/ceiling mountingDesign cover: Mounting coverRated insulation voltage UI 400 VMax. Conductor cross-section: 2.5 mm²Operating temperature -25 °C - +40 °CNumber of inserts: 10Weatherproof: YesCan be locked: Yes
Product type

Joint box

Factory colour

Red

IP55

Dim

(L x W x H) 43 x 89 x 38 mm

Type

rectangular; untreated

Features

Halogen-free

Content

1 pc(s)

Material

Plastic

Width

89 mm

Height

38 mm

Length

43 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2378385 Spelsberg 31070801 Joint box (L x W x H) 43 x 89 x 38 mm Red IP55 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2378385 Spelsberg 31070801 Joint box (L x W x H) 43 x 89 x 38 mm Red IP55 1 pc(s)

Description

Junction box according to DIN EN 60670 (VDE 0606), 10 guides, 2 floor guides, suitable for cramped installation environments such as suspended ceilings and cable channels, complete with hole tools and sealing plugs, with outer fixing points, red, without clamps, for VDE-Zug. Single terminals

This text is machine translated.

Hints

Safety relevant component - Only by skilled workers

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 7.84€ 5.74*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)