• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg 86932120 Junction box (L x W x H) 250 x 200 x 120 mm Orange IP66 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Wall/ceiling mounting
  • Rated insulation voltage UI: 450 V.
  • Max. Conductor cross-section 16 mm²
  • Operating temperature: -35 °C - +55 °C.
  • Number of introductions: 16
  • Weather-resistant: Yes
Product type

Junction box

Factory colour

Orange

IP66

Dim

(L x W x H) 250 x 200 x 120 mm

Type

stackable; square; untreated

Features

Halogen-free

Sealable

Content

1 pc(s)

Material

Plastic

Width

200 mm

Height

120 mm

Length

250 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2378541 Spelsberg 86932120 Junction box (L x W x H) 250 x 200 x 120 mm Orange IP66 1 pc(s)

Datasheet 2378541 Spelsberg 86932120 Junction box (L x W x H) 250 x 200 x 120 mm Orange IP66 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2378541 Spelsberg 86932120 Junction box (L x W x H) 250 x 200 x 120 mm Orange IP66 1 pc(s)

Description

Cable feeder and connection box with IP66 certified according to EN 61439 and IEC 62208 with electrical function retention E30-E90 according to DIN 4102 Part 12. Halogen-free housing made of special thermoplast, clamps made of high-temperature resistant special ceramic, terminal holder can be freely positioned, quick mounting by external mounting brackets, connection box 5-pin 1.5-16qmm, junction box 3-pin 1.5-4qmm, Fuse in branch 1 x socket D01 (without insert), number of clamping conductors per terminal point 5 x 1.5q / 4 x 2.5q / 2 x 4Q / 2 x 6q / 1 x 10Q / 1 x 16q

This text is machine translated.

Hints

Safety-relevant component - installation only by skilled workers

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.