• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg 86238201 Junction box (L x W x H) 160 x 110 x 160 mm Orange IP66 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting type: Wall/ceiling mountingRated insulation voltage UI: 450 V.Max. Conductor cross-section 10 mm²Operating temperature -25 °C - +40 °CNumber of Introductions: 2Weather-resistant: Yes
Product type

Junction box

Factory colour

Orange

IP66

Dim

(L x W x H) 160 x 110 x 160 mm

Features

Halogen-free

Content

1 pc(s)

Material

Duroplast

Polyurethane

Width

110 mm

Height

160 mm

Length

160 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2568811 Spelsberg 86238201 Junction box (L x W x H) 160 x 110 x 160 mm Orange IP66 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2568811 Spelsberg 86238201 Junction box (L x W x H) 160 x 110 x 160 mm Orange IP66 1 pc(s)

Description

Cable junction box, with protection class IP66, UI=450V AC, certified according to VDE (DIN EN 60670-1/-22 (VDE 0606-1/-22)), internal thread, M32, (2 lateral), external mounting points, With electrical functional maintenance E30 according to DIN 4102 Part 12, with screwless terminal blocks WAGO top jobs, housing made of halogen-free special thermoset loadorange, connection box 5-pin, terminal capacity per pole 2 x 0.5 - 10 mm²

This text is machine translated.

Scope of delivery

  • 2 cable glands M32, sealing range 17 - 26 mm, dowel set ø 6 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)