• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg 97305001 Dry lining box Halogen-free, Windproof (Ø x H) 70 mm x 50 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • IP30 protectionDesign cover: Blind cover, snap-onNumber of inserts: 6For cable diameter 1 - 22.5 mmFor pipe diameter 20 mmMounting the devices: ScrewsPipe locking: Yes
Product type

Dry lining box

Features

Halogen-free

Windproof

Mounting type

Concrete

Type

Perilex, round, plastic

Content

1 pc(s)

Dim

(Ø x H) 70 mm x 50 mm

Length

71 mm

Width

71 mm

Height

50 mm

(Ø)

70 mm

Concrete building

Other

71

Perilex

TRUE

Round

Untreated

70 mm

Other

71 m

Plastic

1-22.5 mm

IP30

Blind cover

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2379012 Spelsberg 97305001 Dry lining box Halogen-free, Windproof (Ø x H) 70 mm x 50 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2379012 Spelsberg 97305001 Dry lining box Halogen-free, Windproof (Ø x H) 70 mm x 50 mm 1 pc(s)

Description

Perilex(R) device socket for concrete installation, 2-piece, screw distance 67mm, for Perilex(R) inserts 16 A, FR-UP equipment, CEE sockets 5-pin 16 A, suitable for all types of formwork and counterformwork, for nail and magnet mounting

This text is machine translated.

Hints

Safety relevant component - Only by skilled workers

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 11.54€ 9.44*

What kind of Junction & Switch Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)