• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg GEOS-L 3040-18-to Wall-mount enclosure 400 x 300 x 180 x 180 Polycarbonate (PC) 1 pc(s) Piece

1/5
Packaging type
Piece
Product type
Wall-mount enclosure
Material
Polycarbonate (PC)
IP rating
IP66
IP67
Width
300 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Wall-mounted Housings

  • Halogen-free
  • Industrial quality
  • Suitable for outdoor use

Our service for you

Technical specifications

  • II protection rating
  • Impact strength: IK09
  • Ceiling mounting
Packaging type

Piece

Product type

Wall-mount enclosure

Features

halogen-free

Material

Polycarbonate (PC)

IP66

IP67

Length

400 mm

Width

300 mm

Height

180 mm

Standards

c UL us

Content

1 pc(s)

Type

GEOS-L 3040-18-to

Dim

(L x W x H) 400 x 300 x 180 mm

RoHS-compliant

Yes

Manufacturer part #

70143401

Depth

180 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2269717 Spelsberg GEOS-L 3040-18-to Wall-mount enclosure 400 x 300 x 180 x 180 Polycarbonate (PC) 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2269717 Spelsberg GEOS-L 3040-18-to Wall-mount enclosure 400 x 300 x 180 x 180 Polycarbonate (PC) 1 pc(s) Piece

Description

Empty housing - Industrial quality, suitable for installation in harsh environments and in unprotected outdoor areas, box: Glass fiber reinforced polycarbonate, gray, similar to RAL 7035, cover: Polycarbonate.

This text is machine translated.

Scope of delivery

  • With transparent cover

Hints

Safety-relevant component - installation only by skilled workers

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)