• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg GEOS-S 4050-22-to Switchboard cabinet 300 x 400 x 226 x 226 Polycarbonate (PC) Grey 1 pc(s) Piece

1/6
Packaging type
Piece
Product type
Switchboard cabinet
Material
Polycarbonate (PC)
Width
400 mm
Height
226 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Switchboard cabinet

  • Halogen-free
  • Industrial quality
  • Suitable for outdoor use

Our service for you

Technical specifications

  • II protection rating
  • Impact strength: IK09
  • Wall mounting
Packaging type

Piece

Product type

Switchboard cabinet

Features

shockproof

Material

Polycarbonate (PC)

IP66

IP67

Factory colour

Grey

Length

300 mm

Width

400 mm

Height

226 mm

Dimensions

300 x 400 x 226 mm

Standards

c UL us

Content

1 pc(s)

Type

GEOS-S 4050-22-to

Dim

(L x W x H) 300 x 400 x 226 mm

RoHS-compliant

Yes

Manufacturer part #

71174501

Depth

226 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2269735 Spelsberg GEOS-S 4050-22-to Switchboard cabinet 300 x 400 x 226 x 226 Polycarbonate (PC) Grey 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2269735 Spelsberg GEOS-S 4050-22-to Switchboard cabinet 300 x 400 x 226 x 226 Polycarbonate (PC) Grey 1 pc(s) Piece

Description

Empty housing - Industrial quality, suitable for installation in harsh environments and in unprotected outdoor areas, box: Glass fiber reinforced polycarbonate, gray, similar to RAL 7035, cover: Polycarbonate

This text is machine translated.

Hints

Safety-relevant component - installation only by skilled workers

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)