• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg GNU 435 07443501 DIN rail assembly kit adjustable Steel plate 25 pc(s) Piece

Packaging type
Piece
Product type
DIN rail assembly kit
Width
35 mm
Features
adjustable
Material
Steel plate
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 13.96 / piece)
€ 349.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GTi standard rail

Our service for you

Technical specifications

Packaging type

Piece

Product type

DIN rail assembly kit

Features

adjustable

Material

Steel plate

Material properties

zinc plated

Width

35 mm

Content

25 pc(s)

Type

GNU 435

RoHS-compliant

Yes

Material (details)

Steel (galvanized)

Documents & Downloads

Datasheet

Datasheet 2574154 Spelsberg GNU 435 07443501 DIN rail assembly kit adjustable Steel plate 25 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2574154 Spelsberg GNU 435 07443501 DIN rail assembly kit adjustable Steel plate 25 pc(s) Piece

Description

Very fast and simple installation

Scope of delivery

  • Standard rail mounting material.

What kind of DIN & Mounting Rails are you looking for?

More interesting products

(*All information is plus legal VAT)