• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg TG ABS 1608-9-to Fitting bracket 162 x 82 x 85 x 85 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc

Packaging type
Piece
Product type
Fitting bracket
Material
Acrylonitrile butadiene styrene
IP rating
IP67
Width
82 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

TG plastic housing IP67

  • Incl. Lid locking device
  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Packaging type

Piece

Product type

Fitting bracket

Features

Cover (clear)

Material

Acrylonitrile butadiene styrene

IP67

Factory colour

Grey-white (RAL 7035)

Length

162 mm

Width

82 mm

Height

85 mm

Dimensions

162 x 82 x 85 mm

Content

1 pc(s)

Type

TG ABS 1608-9-to

Dim

(L x W x H) 162 x 82 x 85 mm

Manufacturer part #

10150601

Depth

85 mm

Grey

162

82 mm

85 mm

7035

FALSE

0

0

TRUE

FALSE

ABS

Plastic

IK07

IP66

FALSE

FALSE

FALSE

FALSE

Untreated

FALSE

FALSE

FALSE

TRUE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 533640 Spelsberg TG ABS 1608-9-to Fitting bracket 162 x 82 x 85 x 85 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc

Datasheet 533640 Spelsberg TG ABS 1608-9-to Fitting bracket 162 x 82 x 85 x 85 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc

User & Safety Instructions

User & Safety Instructions 533640 Spelsberg TG ABS 1608-9-to Fitting bracket 162 x 82 x 85 x 85 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc

Certificate

Certificate 533640 Spelsberg TG ABS 1608-9-to Fitting bracket 162 x 82 x 85 x 85 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc

Description

TG plastic casing in noble, high-gloss finish. With recess in the cover, for attaching foils or membrane keypads. Time saving through stainless steel snap closure.

This text is machine translated.

Hints

Safety-relevant component - installation only by skilled workers

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 32.98*

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)