• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg TG PC 1608-6-to Fitting bracket 162 x 82 x 55 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s) Piece

Packaging type
Piece
Product type
Fitting bracket
Material
Polycarbonate (PC)
IP rating
IP67
Width
82 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

TG plastic housing IP67

  • Incl. Lid locking device
  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Packaging type

Piece

Product type

Fitting bracket

Features

Cover (clear)

Material

Polycarbonate (PC)

IP67

Factory colour

Grey-white (RAL 7035)

Length

162 mm

Width

82 mm

Height

55 mm

Dimensions

162 x 82 x 55 mm

Content

1 pc(s)

Type

TG PC 1608-6-to

Dim

(L x W x H) 162 x 82 x 55 mm

Manufacturer part #

20100601

Grey

162

82 mm

55 mm

7035

FALSE

0

0

TRUE

FALSE

Other

Plastic

IK08

IP66

TRUE

FALSE

FALSE

FALSE

Untreated

FALSE

FALSE

FALSE

TRUE

12

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 534086 Spelsberg TG PC 1608-6-to Fitting bracket 162 x 82 x 55 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s) Piece

Datasheet 534086 Spelsberg TG PC 1608-6-to Fitting bracket 162 x 82 x 55 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 534086 Spelsberg TG PC 1608-6-to Fitting bracket 162 x 82 x 55 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s) Piece

Certificate

Certificate 534086 Spelsberg TG PC 1608-6-to Fitting bracket 162 x 82 x 55 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s) Piece

Description

TG plastic casing in noble, high-gloss finish. With recess in the cover, for attaching foils or membrane keypads. Time saving through stainless steel snap closure.

This text is machine translated.

Hints

Safety-relevant component - installation only by skilled workers

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 34.98*

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)