


Piece
Fitting bracket
Cover (clear)
Polycarbonate (PC)
IP67
Grey-white (RAL 7035)
84 mm
82 mm
55 mm
84 x 82 x 55 mm
1 pc(s)
TG PC 88-6-to
(L x W x H) 84 x 82 x 55 mm
20100301
Grey
84
82 mm
55 mm
7035
FALSE
0
0
TRUE
FALSE
Other
Plastic
IK08
IP66
TRUE
FALSE
FALSE
FALSE
Untreated
FALSE
FALSE
FALSE
TRUE
12
not relevant
Datasheet 534041 Spelsberg TG PC 88-6-to Fitting bracket 84 x 82 x 55 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s) Piece
Datasheet 534041 Spelsberg TG PC 88-6-to Fitting bracket 84 x 82 x 55 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s) Piece
User & Safety Instructions 534041 Spelsberg TG PC 88-6-to Fitting bracket 84 x 82 x 55 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s) Piece
Certificate 534041 Spelsberg TG PC 88-6-to Fitting bracket 84 x 82 x 55 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s) Piece
€ 964.31*
The necessary accessories are required to use the article as described.