

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Fitting bracket
Cover (clear)
Polycarbonate (PC)
Polystyrene (EPS)
IP66
Grey-white (RAL 7035)
Smooth side walls, transparent cover plate
180 mm
94 mm
81 mm
1 pc(s)
TK PS 1809-8-t
(L x W x H) 180 x 94 x 81 mm
11151001
94 mm
Polycarbonate (cover plate) / polystyrene (lower box)
PS 1809-8-t
Grey
180
94 mm
81 mm
7035
FALSE
0
0
TRUE
FALSE
Other
Plastic
IK07
IP66
FALSE
FALSE
FALSE
FALSE
Untreated
FALSE
FALSE
FALSE
TRUE
not relevant
Datasheet 530941 Spelsberg TK PS 1809-8-t Fitting bracket 180 x 94 x 81 x 94 Polycarbonate (PC), Polystyrene (EPS) Grey-white (RAL 7035)
Datasheet 530941 Spelsberg TK PS 1809-8-t Fitting bracket 180 x 94 x 81 x 94 Polycarbonate (PC), Polystyrene (EPS) Grey-white (RAL 7035)
User & Safety Instructions 530941 Spelsberg TK PS 1809-8-t Fitting bracket 180 x 94 x 81 x 94 Polycarbonate (PC), Polystyrene (EPS) Grey-white (RAL 7035)
€ 108.95€ 100.95*
The necessary accessories are required to use the article as described.