

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fitting bracket
pre-punched
Cover (clear)
Polycarbonate (PC)
Polystyrene (EPS)
IP66
Grey-white (RAL 7035)
With imprint, transparent cover plate
16xM16/20+4xM25/32
254 mm
180 mm
63 mm
254 x 180 x 63 mm
0
1 pc(s)
TK PS 2518-6f-tm
(L x W x H) 254 x 180 x 63 mm
10601101
180 mm
Polycarbonate (cover plate) / polystyrene (lower box)
PS 2518-6f-tm
Grey
254
180 mm
63 mm
7035
FALSE
0
0
TRUE
FALSE
Other
Plastic
IK07
IP66
FALSE
TRUE
FALSE
FALSE
Untreated
FALSE
FALSE
FALSE
TRUE
not relevant
Datasheet 530985 Spelsberg TK PS 2518-6f-tm Fitting bracket 254 x 180 x 63 x 180 Polycarbonate (PC), Polystyrene (EPS) Grey-white (RAL 70
Datasheet 530985 Spelsberg TK PS 2518-6f-tm Fitting bracket 254 x 180 x 63 x 180 Polycarbonate (PC), Polystyrene (EPS) Grey-white (RAL 70
User & Safety Instructions 530985 Spelsberg TK PS 2518-6f-tm Fitting bracket 254 x 180 x 63 x 180 Polycarbonate (PC), Polystyrene (EPS) Grey-white (RAL 70
€ 50.85€ 41.85*
The necessary accessories are required to use the article as described.