• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg TK TS 15-111 19711101 DIN rail no holes Steel plate 111 mm 1 pc(s)

Product type
DIN rail
Length
111 mm
Width
15 mm
Features
no holes
Material
Steel plate
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 3 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 30
Multiple: 1
Total (1 m = € 44.95)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

DIN rail

Features

no holes

Material

Steel plate

Material properties

zinc plated

Type

Galvanized

Compatible with (details)

PS 1309/1313

Length

111 mm

Width

15 mm

Height

5 mm

Dim

(L x W x H) 111 x 15 x 5 mm

Content

1 pc(s)

Type

TK TS 15-111

Type

TK TS 15-111 STANDARD RAILS

DIN rail (top hat rail) 15 mm

5 mm

Continuously galvanized

111 m

Steel

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 531030 Spelsberg TK TS 15-111 19711101 DIN rail no holes Steel plate 111 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 531030 Spelsberg TK TS 15-111 19711101 DIN rail no holes Steel plate 111 mm 1 pc(s)

Description

Quick and easy assembly of accessories. Mounting material enclosed.

Hints

Safety-relevant component - installation only by skilled workers

What kind of DIN & Mounting Rails are you looking for?

More interesting products

(*All information is plus legal VAT)