• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg TKS 3625-11-to Casing (empty) 361 x 361 x 254 x 111 Polycarbonate (PC) Grey 1 pc(s) Piece

Packaging type
Piece
Product type
Casing (empty)
Material
Polycarbonate (PC)
IP rating
IP30
Width
361 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 9 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Empty housing TKS 3625-11-TO

  • Halogen-free

Technical specifications

  • Min. Ambient temperature: -35 °C
  • Ambient temperature 80 °C max.
Packaging type

Piece

Product type

Casing (empty)

Features

halogen-free

Material

Polycarbonate (PC)

IP30

Factory colour

Grey

Knockouts

26

Length

361 mm

Width

361 mm

Height (min.)

111 mm

Height

254 mm

Dimensions

361 x 254 x 111 mm

Content

1 pc(s)

Type

TKS 3625-11-to

Dim

(L x W x H) 361 x 361 x 254 mm

Manufacturer part #

14201201

Depth

111 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3374275 Spelsberg TKS 3625-11-to Casing (empty) 361 x 361 x 254 x 111 Polycarbonate (PC) Grey 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3374275 Spelsberg TKS 3625-11-to Casing (empty) 361 x 361 x 254 x 111 Polycarbonate (PC) Grey 1 pc(s) Piece

Description

Empty housing, with degree of protection IP30, polycarbonate, interior mounting points, for standard installations in the interior, for mounting up to 26 connectors of the type WINSTA® in connection with TKS AP adapter frame, box: Polycarbonate, gray, cover: Polycarbonate, transparent Dimensions: 361 x 254 x 111 mm

This text is machine translated.

Scope of delivery

  • Without mounting plate

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)