• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg TKS AP-1 Adapter bracket 58.6 x 24.6 x 16.5 x 16.5 Polyamide Traffic grey 10 pc(s) Package

Packaging type
Package
Product type
Adapter bracket
Material
Polyamide
Width
24.6 mm
Height
16.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Halogen-free

Technical specifications

  • Min. Ambient temperature: -35 °C
  • Ambient temperature 80 °C max.
Packaging type

Package

Product type

Adapter bracket

Features

halogen-free

Material

Polyamide

Factory colour

Traffic grey

Length

58.6 mm

Width

24.6 mm

Height

16.5 mm

Dimensions

24.6 x 58.6 x 16.5 mm

Content

10 pc(s)

Type

TKS AP-1

Dim

(L x W x H) 58.6 x 24.6 x 16.5 mm

Manufacturer part #

14400101

Depth

16.5 mm

Documents & Downloads

Datasheet

Datasheet 3375298 Spelsberg TKS AP-1 Adapter bracket 58.6 x 24.6 x 16.5 x 16.5 Polyamide Traffic grey 10 pc(s) Package

User & Safety Instructions

User & Safety Instructions 3375298 Spelsberg TKS AP-1 Adapter bracket 58.6 x 24.6 x 16.5 x 16.5 Polyamide Traffic grey 10 pc(s) Package

Information

Information 3375298 Spelsberg TKS AP-1 Adapter bracket 58.6 x 24.6 x 16.5 x 16.5 Polyamide Traffic grey 10 pc(s) Package

Description

Adapter frame for mounting WINSTA® connectors in empty TKS enclosures, set = 10 pieces. , For 2-pin WINSTA® MINI connectors, 24.6 x 58.6 x 16.5 mm

This text is machine translated.

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)