• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spypoint FLEX-PLUS Wildlife camera 36 MP Audio recording, GSM, 4G image transmission Grey green (matt)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 244.99 / piece)
€ 244.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Spypoint FLEX-PLUS wildlife camera

  • Double battery life - thanks to double battery capacity
  • Insert 8 or 16 AA batteries into the camera
  • Always the best network anywhere in Europe
  • The antenna and modem are perfectly balanced and automatically dial into the strongest network.
  • Photo and video transmission
  • 15s True FULL HD 1080p video with sound
  • Flexible trigger
  • Adjusts the camera's response speed to suit the environment.
  • Remote controlled firmware updates
  • Updates and time change are carried out automatically without having to take the camera in hand.
  • Simple camera setup
  • Setup has never been as easy as with the additional buttons to format the microSD card and test the camera's positioning.

Technical specifications

  • 0.3 seconds release speed
  • 30 m coverage and flash range
  • Power supply: 8x AA batteries or 16x AA batteries (not included), LIT-22 lithium battery or 2 x LIT-22 lithium batteries (optional), solar power bank SPLB-22 (optional) or solar power bank SPLB-10 (optional)
  • Supported memory cards: MicroSDHC up to 512GB
Product type

Wildlife camera

Features

Audio recording

GSM

4G image transmission

Video resolution

1920 x 1080 Pixel

Resolution

36 MP

Dim

(W x H) 115 mm x 120 mm

Flash range (max.)

30 m

Supported memory cards

microSDHC

Factory colour

Grey green (matt)

Power supply

AA battery (8x), please order separately

AA rechargeable battery (8x), please order separately

Width

115 mm

Height

120 mm

Weight

395 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3204035 Spypoint FLEX-PLUS Wildlife camera 36 MP Audio recording, GSM, 4G image transmission Grey green (matt)

Description

The Spypoint FLEX-PLUS is taking a new route in the area of power supply. It can offer up to two LIT-22 batteries or up to 16 AA batteries, enabling even longer operating times for the camera.

36 megapixel resolution and 0.3-second trigger speed provide clear recordings and fewer blank pictures.

The detection range of up to 30 meters is also very well suited to large areas.

Even the videos with 1080p resolution with sound provide for a still better overview in the area.

The free SPYPOINT app makes it easy to set up and use the camera.

This text is machine translated.

Scope of delivery

  • Camera
  • Mounting strap
  • SIM card (already inserted in the camera)
  • Antenna
  • 2x battery compartment

Hints

NOTE: We would like to point out that this Spypoint Flex Plus camera has a SIM lock. This means that the camera can only be used with the SIM card included. Operation with SIM cards from other providers is not possible.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 258.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)