• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stabila OLS 26, 8-pcs Level

1/3
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 475.00 / piece)
€ 475.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • PROFILASS 5.1 AAB729c003
Product type

Level

Length

21 cm

Width

13.50 cm

Height

15 cm

Dim

(L x W x H) 21 x 13.50 x 15 cm

Weight

1.46 kg

Manufacturer's standards (no certificate)

Type

OLS 26, 8-pcs

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1885257 Stabila OLS 26, 8-pcs Level

Warranty Terms

Warranty Terms 1885257 Stabila OLS 26, 8-pcs Level

Description

Optical leveling with 26x magnification for easy reading and transfer of height differences. Easily accessible focusing and adjusting screws. Robust and easy-to-grip housing. Protection of the optics in the front area by a large rubber attachment. Leveling plate with 360° division. Protection class IP 54. 5/8" thread for mounting on a tripod.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 483.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)