• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stabila RLD 250 RG Receiver Range (max.): 100 m

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Stabila receiver RLD 250 RG, receiver for pulse-modulated line laser, for green/red laser beams, digital display of height difference

  • PRECISE MEASUREMENT: Exact measurement of pulse-modulated laser beams of green and red line lasers – at a long distance and with no longer visible line
  • TIME SAVING: Direct reading of the deviation of the laser to the reference height on the display. Accurate number display in mm or inches
  • SOPHISTICATED: Front and back display illuminated at the touch of a button. Visual display by means of arrow symbols. Switchable acoustic target guiding. Three sensitivity levels
  • SUITABLE for BUILDING SITE: Water and dust-proof according to protection class IP 66. Soft-grip sheath protects the receiver when dropped
  • PRACTICAL: Integrated spirit levels. Battery status-display 24 hours battery life. Receiver line 70 mm. Holder for fixing at leveling plates. Magnets for sticking to metallic objects

Technical specifications

Product type

Receiver

Range (max.)

100 m

Power supply (details)

2 x AA 1.5 V

Length

140 mm

Width

75 mm

Height

28 mm

Dim

(L x W x H) 140 x 75 x 28 mm

Weight

0.2 kg

Manufacturer's standards (no certificate)

Type

RLD 250 RG

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3829828 Stabila RLD 250 RG Receiver Range (max.): 100 m

Description

Powerful line receiver for pulse-modulated line laser (green/red) – so that you can continue to work reliably even in bright ambient light and at long distances, even if the laser line is no longer visible. Deviations from the reference level can be detected quickly and safely thanks to the display of the value (mm/IN). Visual and acoustic guidance ensure fast work progress. Robust and IP 66 protected – Ideal for the hard construction everyday. Stabila – precision the professionals rely on.

This text is machine translated.

Scope of delivery

  • Receiver RLD 250 RG
  • Mount
  • 2 x size AA batteries

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)