• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stabila SC 30, 12–18 V Battery pack charger 19628

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Battery pack charger

Charging slots

1

Operating voltage

230 V / AC

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3165218 Stabila SC 30, 12–18 V Battery pack charger 19628

Description

VARIABLE:
Charger for all CAS Li-Ion and LiHD slide-seat battery packs (12–18 V)

POWERFUL:
High charging current for quick charging of the battery packs

CORDLESS ALLIANCE SYSTEM:
Applicable for all 12 - 18 V batteries of the CAS partner

This text is machine translated.

What kind of Tool Battery Chargers are you looking for?

More interesting products

(*All information is plus legal VAT)