
Number
Total (€ 34.99 / piece)
€ 34.99
incl. VAT
14-day return policy included
Highlights & Details
Stabila spirit level type 70-2, 60 cm, light aluminum profile, 1 horizontal level, 2 vertical levels, Made in Germany
- Light aluminum rectangular profile spirit level with two vertical spirit levels for quick reading in each positionCoated measuring surface protects sensitive surfacesEasy to clean thanks to smooth side surfaces and electrostatic powder coatingPlastic end caps protect the profile in case of blowsStabila mounting technology ensures long-term precision – measuring accuracy in normal position ± 0.5 mm/m.Stabila quality libels for optimum readability – highly transparent, durable acrylic glass with precisely ground interior contours and fluorescent liquid levelEquipment: 1 horizontal level, 2 vertical level, 1 coated measuring surface
Technical specifications
- Product type
Alu spirit level
- Length
60 cm
- Level accuracy
0.5 mm/m
- Material
Aluminium rail
- Material properties
Aluminium alloy
- Reading range
600 mm
- Type
Type 70-2, 60 cm
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2612337 Stabila Type 70-2, 60 cm 2324 Alu spirit level 60 cm 0.5 mm/m
Warranty Terms
Warranty Terms 2612337 Stabila Type 70-2, 60 cm 2324 Alu spirit level 60 cm 0.5 mm/m
Description
Many professionals rely on the 70-2, a reliable, lightweight and extremely precise measuring tool. The two vertical bubble levels enable reading in any position. Thanks to the large variety of models, a measuring range between 40 cm and 180 cm is covered. As with all Stabila spirit levels, the spirit level and measuring surface are aligned precisely with each other in the production process and then permanently connected to each other to ensure maximum measuring accuracy over many years.
This text is machine translated.
This text is machine translated.
Features
- Light aluminum profile – pleasant to useTwo vertical bubble levels for quick readingCoated measuring surface protects sensitive surfaces
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































