• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stabila Type 70 M 2871 Alu spirit level incl. magnet 30 cm 0.50 mm/m

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Stabila Spirit Level Type 70 M, 30 cm

  • With rare earth magnet system

Technical specifications

  • PROFILASS 5.1 AAB725c003
  • Number of spirit levels: 2
  • Profile: Aluminum rectangular profile
  • Measurement accuracy in normal position: 0.50mm/m.
Product type

Alu spirit level

Features

incl. magnet

Length

30 cm

Level accuracy

0.50 mm/m

Material

Aluminium

Material properties

Aluminium alloy

Width

2.10 cm

Dim

(L x W) 30 cm x 2.10 cm

Weight

0.28 kg

Type

Type 70 M

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1885173 Stabila Type 70 M 2871 Alu spirit level incl. magnet 30 cm 0.50 mm/m

Warranty Terms

Warranty Terms 1885173 Stabila Type 70 M 2871 Alu spirit level incl. magnet 30 cm 0.50 mm/m

Description

If you are looking for a spirit level with strong rare earth magnets, this model is just the right one: Professionals rely on the Type 70 M, a reliable and extremely precise measuring tool. Thanks to the rare earth magnet system, the spirit level adheres well to metallic surfaces. Thanks to the large variety of models, a measuring range between 30 cm and 200 cm is covered. As with all STABILA spirit levels, the spirit level and the measuring surface in the production process are precisely aligned with each other and then permanently connected to each other in order to ensure maximum measuring accuracy over many years.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 52.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)