
Number
Total (€ 40.99 / piece)
€ 40.99
incl. VAT
14-day return policy included
Highlights & Details
Stabila spirit level type 70 W, 80 cm
- With rotating angle level
Technical specifications
- PROFILASS 5.1 AAB725c003
- Number of spirit levels: 3
- Profile: Aluminum rectangular profile
- Measurement accuracy in normal position: 0.50mm/m.
- Accuracy with angle measurement +/-: 0.30 °
- Product type
Alu spirit level
- Length
80 cm
- Level accuracy
0.50 mm/m
- Material
Aluminium
- Width
2.10 cm
- Dim
(L x W) 80 cm x 2.10 cm
- Weight
0.41 kg
- Type
Type 70 W
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1885183 Stabila Type 70 W 2475 Alu spirit level 80 cm 0.50 mm/m
Warranty Terms
Warranty Terms 1885183 Stabila Type 70 W 2475 Alu spirit level 80 cm 0.50 mm/m
Description
Professional users who measure slopes on a daily basis rely on the 70 W type, a reliable, light and extremely precise measuring tool. With the rotating angle-level variable inclinations can be determined very easily. As with all STABILA spirit levels, the spirit level and the measuring surface in the production process are precisely aligned with each other and then permanently connected to each other in order to ensure maximum measuring accuracy over many years.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 54.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































