• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AVIT AV02033 Torbedo level 23 cm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

55 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 12.99
-50 %
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Torbedo level

Length

23 cm

Material

Plastic

Aluminium

Manufacturer's standards (no certificate)

Type

AV02033

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1094583 AVIT AV02033 Torbedo level 23 cm

Description

Features

  • 3 bubble levels for vertical, horizontal and 45° measurements
  • Magnetic base.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 20.48€ 13.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)