• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 13215 RUCKSACKTROLLEY 81620007 Trolley box (empty) (L x W x H) 200 x 360 x 440 mm

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 204.99 / piece)
€ 254.41
-19 %
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Backpack trolley 13215

  • Robust tool backpack with reinforced base
  • Flexible use as trolley and backpack possible
  • Large, smooth-running wheels and a practical telescopic handle for comfortable transport
  • Extendable, padded straps transform the trolley into a backpack
  • 2 easy-to-remove tool boards for the most important tools in everyday life
  • Front pockets for documents and accessories
  • Padded compartment for a notebook (up to 15")

Technical specifications

Dim

(L x W x H) 200 x 360 x 440 mm

Product type

Trolley box (empty)

Car phone holder features

Casters

Range of uses

Universal

Length

200 mm

Height

440 mm

Width

360 mm

Depth

200 mm

Weight

4300 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2485766 Stahlwille 13215 RUCKSACKTROLLEY 81620007 Trolley box (empty) (L x W x H) 200 x 360 x 440 mm

User & Safety Instructions

User & Safety Instructions 2485766 Stahlwille 13215 RUCKSACKTROLLEY 81620007 Trolley box (empty) (L x W x H) 200 x 360 x 440 mm

Description


· robust tool backpack with reinforced base · Flexible use as trolley and backpack possible · large, smooth-running rollers and a convenient telescopic handle for easy transport · extendable, padded straps transform the trolley into a backpack · 2 easy-to-remove tool boards for the most important tools in everyday life · Front pockets for documents and accessories · padded compartment for a notebook (up to 15")

This text is machine translated.

Scope of delivery

  • 1x No. 13215 RUCKSACK ROLLEY, backpack trolley

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 298.38€ 245.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)