• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 3825/1 BIT-HALTER Quick-release bit holder 62 mm 1/4" (6.3 mm)

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Quick-change holder No. 3825/1

  • For bit screwdriver inserts with 1/4" hexagonal head
  • DIN 3126/ISO 1173 FORM C 6.3
  • With quick-change chuck
  • Connection part with hexagonal head for machine drive

Technical specifications

  • Hexagon socket 6.3
  • External hex. Drive: E 6.3
Product type

Quick-release bit holder

Drive

1/4" (6.3 mm)

Downforce

1/4" (6.3 mm)

Length

62 mm

Weight

27 g

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2485942 Stahlwille 3825/1 BIT-HALTER Quick-release bit holder 62 mm 1/4" (6.3 mm)

Description


· for bit screwdriver inserts with 1/4" hexagonal head · DIN 3126/ISO 1173 FORM C 6.3 · with quick-change chuck · Connection part with hexagonal head for machine drive

This text is machine translated.

Scope of delivery

  • 1x No. 3825/1 BIT HOLDER, quick change holder

More interesting products

(*All information is plus legal VAT)